S3N

onsemi
512-S3N
S3N

Mfr.:

Description:
Rectifiers 3A, 1200V Surface Mount Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193,267

Stock:
193,267 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.361 $0.36
$0.291 $2.91
$0.282 $28.20
$0.281 $140.50
$0.278 $278.00
Full Reel (Order in multiples of 3000)
$0.234 $702.00
$0.227 $1,362.00
$0.224 $2,016.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AB
1.2 kV
3 A
Standard Recovery Rectifier
Single
1.2 V
100 A
5 uA
2.5 us
- 55 C
+ 150 C
S3N
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 2.6 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99