NVMFWS003N10MCT1G

onsemi
863-VMFWS003N10MCT1G
NVMFWS003N10MCT1G

Mfr.:

Description:
MOSFETs MOSFET - Power, Single, N-Channel 100 V, 3.1mohm, 169A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,030

Stock:
3,030 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.89 $5.89
$3.88 $38.80
$2.74 $274.00
$2.50 $1,250.00
Full Reel (Order in multiples of 1500)
$2.18 $3,270.00
9,000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
100 V
169 A
3.1 mOhms
- 20 V, 20 V
4 V
62 nC
- 55 C
+ 175 C
194 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 150 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: NVMFWS003N10MC
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 28 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

NVMFWS003N10MC Single N-Channel Power MOSFETs

onsemi NVMFWS003N10MC Single N-Channel Power MOSFETs offer a 169A continuous drain current, 3.1mΩ at 10V RDS(ON), and 100V drain-to-source voltage. The NVMFWS002N10MCL is available in a 5mm x 6mm flat lead package developed for compact and efficient designs. The onsemi AEC-Q101-qualified MOSFET is PPAP-capable and ideal for automotive applications.