NTMFS1D7N04XMT1G

onsemi
863-NTMFS1D7N04XMT1G
NTMFS1D7N04XMT1G

Mfr.:

Description:
MOSFETs MOSFET - Power, Single, N-Channel, T10M, DFN5, 5x6, SO-8FL, 40 V, 1.8 mohm, 151 A40 V, 1.65 m, 154 A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 772

Stock:
772 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$1.72 $17.20
$1.15 $115.00
$0.942 $471.00
$0.826 $826.00
Full Reel (Order in multiples of 1500)
$0.758 $1,137.00
$0.698 $2,094.00
$0.68 $16,320.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
154 A
1.65 mOhms
20 V
3.5 V
29 nC
- 55 C
+ 175 C
75 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 77 S
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

T10 Low/Medium Voltage MOSFETs

onsemi T10 Low/Medium Voltage MOSFETs are single N-channel power MOSFETs in 40V and 80V categories with improved performance, enhanced system efficiency, and high power density. These power MOSFETs feature low RDS(on) to minimize conduction losses and low capacitance to minimize driver losses. The T10 low/medium voltage MOSFETs provide low QRR and a soft recovery body diode. These MOSFETs comply with the RoHS and are Pb-free and Halogen-free/BFR-free. Typical applications include Synchronous Rectification (SR) in DC-DC and AC-DC converters, the primary switch in an isolated DC-DC converter, battery protection, and motor drives.