NLHV1T0434ZR2G

onsemi
863-NLHV1T0434ZR2G
NLHV1T0434ZR2G

Mfr.:

Description:
RF Wireless Misc 48 V RF ANTENNA SWI TCH DR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.25 $3.25
$1.46 $14.60
$1.37 $342.50
$1.35 $675.00
$1.34 $1,340.00
Full Reel (Order in multiples of 3000)
$1.14 $3,420.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Wireless Misc
RoHS:  
2 MHz
5.5 V
3 V
50 uA
MSOP-8
Reel
Cut Tape
Brand: onsemi
Maximum Input Frequency: 2 MHz
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: NLHV1T0434
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Type: RF Antenna Switch Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99