NLA9306DTR2G

onsemi
863-NLA9306DTR2G
NLA9306DTR2G

Mfr.:

Description:
Translation - Voltage Levels DUAL BIDIRECTIONAL I2CBUS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,756

Stock:
5,756 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.639 $0.64
$0.445 $4.45
$0.395 $9.88
$0.342 $34.20
$0.316 $79.00
$0.30 $150.00
$0.288 $288.00
Full Reel (Order in multiples of 4000)
$0.264 $1,056.00
$0.217 $1,736.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
TSSOP-8
5.5 V
0 V
NLA9306
2 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Input Type: CMOS
Number of Channels: 2 Channel
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NLA9306 Voltage-Level Translators

onsemi NLA9306 Voltage-Level Translators are dual bidirectional I2C-bus and SMBus voltage-level translators with an enable (EN) input. These devices are operational from 1.0V to 3.6V [Vref(1)] and 1.8V to 5.5V [Vbias(ref)(2)]. The onsemi NLA9306 allows bidirectional voltage translations between 1.0V and 5V without using a direction pin. The switch's low ON-state resistance (RON) allows connections to be made with minimal propagation delay. The NLA9306 translators can run two buses, one at 400kHz and the other at 100kHz operating frequency.