NL37WZ16USG-Q

onsemi
863-NL37WZ16USGQ
NL37WZ16USG-Q

Mfr.:

Description:
Buffers & Line Drivers Triple Buffer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,980

Stock:
5,980 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.528 $5.28
$0.443 $11.08
$0.336 $33.60
$0.285 $71.25
$0.245 $122.50
$0.218 $218.00
Full Reel (Order in multiples of 3000)
$0.182 $546.00
$0.152 $912.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
NL37W
3 Input
3 Output
US-8
- 32 mA
32 mA
1 uA
1.65 V
5.5 V
100 mA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Number of Channels: 3 Channel
Operating Temperature Range: - 55 C to + 125 C
Output Type: Open-Drain
Pd - Power Dissipation: 500 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6 ns
Series: NL37WZ16
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NL37WZ16 Triple Buffers

onsemi NL37WZ16 Triple Buffers are high-performance buffers with inputs operating from a 1.65V to 5.5V supply in a wide -55°C to +125°C temperature range. The onsemi NL37WZ16 devices can be used as a line receiver, which will receive slow input signals. These devices provide strong drive capability, low power consumption, and signal integrity, making the NL37WZ16 valuable in many digital designs.