NCS210RMUTAG

onsemi
863-NCS210RMUTAG
NCS210RMUTAG

Mfr.:

Description:
Current Sense Amplifiers Currnet Sense Amp 26V G=200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,421

Stock:
1,421 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.13 $2.13
$1.29 $12.90
$1.10 $27.50
$0.856 $85.60
$0.737 $184.25
$0.663 $331.50
$0.578 $578.00
Full Reel (Order in multiples of 3000)
$0.52 $1,560.00
$0.51 $3,060.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Current Sense Amplifiers
RoHS:  
NCS210R
1 Channel
- 300 mV to 26 V
105 dB
60 uA
550 nV
26 V
2.2 V
40 uA
0.2 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 40 kHz
Amplifier Type: Current Shunt Monitor
Brand: onsemi
en - Input Voltage Noise Density: 45 nV/sqrt Hz
Gain V/V: 200 V/V
Ios - Input Offset Current: 100 nA
Output Type: Rail-to-Rail
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Shutdown: Shutdown
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 3.530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

NCS21xR & NCV21xR Current Shunt Monitors

onsemi NCS21xR and NCV21xR Current Shunt Monitors are voltage output, current sense amplifiers that can measure voltage across shunts at common-mode voltages from -0.3V to +26V, independent of supply voltage. These devices feature zero-drift architecture with a low offset, enabling current sensing across the shunt with maximum voltage drop as low as 10mV full-scale. These devices can operate from a single +2.2V to +26V power supply, drawing a maximum of 150µA of supply current.

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

Solutions for Energy Infrastructure

onsemi Solutions for Energy Infrastructure address the landscape for energy generation, distribution, and storage that is rapidly evolving to fulfill targets set by government policy and increasing consumption. Heightened efficiency targets, reductions of CO2 emissions, and a focus on renewable and clean energy are key factors in this Energy Infrastructure Evolution. onsemi offers a comprehensive portfolio of energy efficient solutions to serve the demanding needs of high-power applications including Silicon Carbide (SiC) Diodes, Intelligent Power Modules, and Current Sense Amplifiers.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.