NBC12430AMNG

onsemi
863-NBC12430AMNG
NBC12430AMNG

Mfr.:

Description:
Clock Generators & Support Products BBG ECL 50 TO 800MHZ CLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.78 $17.78
$12.44 $124.40
$11.88 $297.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
800 MHz
20 MHz
QFN-32
52.5 %
NBC12430
60 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Clock Generators
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Unit Weight: 14.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99