MMBD1503A-D87Z

onsemi
512-MMBD1503AD87Z
MMBD1503A-D87Z

Mfr.:

Description:
Small Signal Switching Diodes High Conductance Low Leakage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89,909

Stock:
89,909 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.167 $0.17
$0.136 $1.36
$0.133 $332.50
$0.132 $660.00
Full Reel (Order in multiples of 10000)
$0.11 $1,100.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.51
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
SOT-23
200 V
2 A
200 mA
Dual
1.15 V
10 nA
- 55 C
+ 150 C
MMBD1503A
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: MMBD1503A_D87Z
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

MMBD150xA Small Signal Switch Diodes

onsemi MMBD150xA Small Signal Switching Diodes have a maximum repetitive reverse voltage (VRRM) of 200V and an average rectified forward current (IF(AV)) of 200mA. These devices are available in a SOT-23 or SOT-23-3 package. The onsemi MMBD150xA is for general usage and suitable for many applications.