MICROFJ-SMTPA-30035-GEVB

onsemi
863-MFJSMTPA30035EVB
MICROFJ-SMTPA-30035-GEVB

Mfr.:

Description:
Optical Sensor Development Tools J-SERIES 3MM 35U SMTPA

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$114.33 $114.33

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Silicon Photomultiplier
MicroFJ-30035-TSV
Bulk
Brand: onsemi
Product Type: Optical Sensor Development Tools
Series: J-Series SIPM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensL
Part # Aliases: MICROFJ-SMTPA-30035
Unit Weight: 36.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

MicroFJ−SMTPA Pin Adapter Board

onsemi MicroFJ−SMTPA Pin Adapter Board is a small PCB board that houses the TSV sensor and has through-hole pins to allow its use with standard sockets or probe clips. This product is useful for those needing a quick way to evaluate the TSV package without the need for specialist surface-mount soldering. While this is a ‘quick fix’ suitable for many evaluations, it should be noted that the timing performance from this board will not be optimised. If the best possible timing performance is required, the MicroFJ−SMA is recommended.