MC74HCT4851ADR2G-Q

onsemi
863-C74HCT4851ADR2GQ
MC74HCT4851ADR2G-Q

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers ANALOG MULTIPLEXERS/DEMUL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.35 $1.35
$0.806 $8.06
$0.673 $16.83
$0.507 $50.70
$0.435 $108.75
$0.379 $189.50
$0.339 $339.00
Full Reel (Order in multiples of 2500)
$0.286 $715.00
$0.235 $1,762.50

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
HCT
4 Input
8 Output
SOIC-16
100 ns
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Logic Type: CMOS
Pd - Power Dissipation: 995 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99