MC74HC00ADTR2G-Q

onsemi
863-MC74HC00ADTR2G-Q
MC74HC00ADTR2G-Q

Mfr.:

Description:
Logic Gates Quad 2-Input NAND Gate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,866

Stock:
1,866 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.39 $1.39
$0.844 $8.44
$0.72 $18.00
$0.557 $55.70
$0.474 $118.50
$0.407 $203.50
$0.366 $366.00
Full Reel (Order in multiples of 2500)
$0.286 $715.00
$0.265 $1,987.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HC
2 Input
TSSOP-20
1 Output
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: CMOS
Output Current: 25 mA
Pd - Power Dissipation: 833 mW
Product: Quad 2-Input NAND Gates
Product Type: Logic Gates
Series: MC74HC00A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99