ISL9V5045S3ST-F085

onsemi
512-ISL9V5045S3STF85
ISL9V5045S3ST-F085

Mfr.:

Description:
IGBTs 500mJ, 450V EcoSPARK N-Chan Ignition IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,391

Stock:
6,391 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.23 $7.23
$5.35 $53.50
$3.85 $385.00
Full Reel (Order in multiples of 800)
$3.07 $2,456.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
D2PAK-3
SMD/SMT
Single
480 V
1.25 V
- 10 V, 10 V
51 A
300 mW
- 40 C
+ 175 C
ISL9V5045S_F085
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current Ic Max: 43 A
Product Type: IGBT Transistors
Factory Pack Quantity: 800
Subcategory: IGBTs
Part # Aliases: ISL9V5045S3ST_F085
Unit Weight: 1.312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

ISL9V5045S3ST_F085 Automotive Ignition IGBT

onsemi ISL9V5045S3ST_F085 Automotive Ignition IGBT is a next-generation N-Channel IGBT that offers outstanding SCIS capability in the industry-standard D2-Pak (TO-263) plastic package. This device is intended for use in automotive ignition circuits, specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components. onsemi Automotive Ignition IGBT features include SIIS energy at 500mJ, logic level gate drive, and is qualified to AEC Q101 standards. Typical applications include automotive ignition coil driver circuits, and coil-on-plug applications.

Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.