H11N1M

onsemi
512-H11N1M
H11N1M

Mfr.:

Description:
High Speed Optocouplers Optocoupler LC Schmitt Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,071

Stock:
1,071 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$1.50 $15.00
$1.40 $140.00
$1.20 $600.00
$1.13 $1,130.00
$1.08 $2,160.00
$1.02 $5,100.00
$0.976 $9,760.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
PDIP-6
1 Channel
5 Mb/s
5300 Vrms
Photo IC
10 mA
1.4 V
7.5 ns
12 ns
6 V
50 mA
250 mW
- 40 C
+ 85 C
H11N1M
Bulk
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: H11N1M_NL
Unit Weight: 855 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99