FSV12150V

onsemi
512-FSV12150V
FSV12150V

Mfr.:

Description:
Schottky Diodes & Rectifiers 12 Amp 150V Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,650

Stock:
31,650 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.10 $2.10
$1.42 $14.20
$1.12 $112.00
$0.884 $442.00
$0.816 $816.00
$0.744 $1,860.00
Full Reel (Order in multiples of 5000)
$0.677 $3,385.00
$0.666 $6,660.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-277-3
Single
Si
12 A
150 V
820 mV
220 A
30 uA
- 55 C
+ 150 C
FSV12150V
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Unit Weight: 113.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FSV Ultra-Low VF Schottky Rectifiers

Fairchild Semiconductor FSV Ultra-Low VF Schottky Rectifiers are ultra-low forward voltage drop rectifiers with low thermal resistance. They feature a low profile with a typical hieght of 1.1mm and are RoHS Compliant. The FSV are Green Molding Compounds as per the IEC61249 Standard, lead free in compliance with EU RoHS 2011/65/EU Directive and qualified per AEC-Q101 Rev. C Standard.
Learn More