FOD4208V

onsemi
512-FOD4208V
FOD4208V

Mfr.:

Description:
Triac & SCR Output Optocouplers Random Phase Triac Snubberless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.99 $5.99
$4.43 $44.30
$4.34 $108.50
$3.43 $343.00
$2.77 $1,385.00
$2.70 $2,700.00
$2.60 $5,200.00
$2.54 $12,700.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
PDIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
30 mA
1.28 V
500 mW (1/2 W)
800 V
300 mA
- 55 C
+ 100 C
FOD4208
Bulk
Brand: onsemi
Maximum Trigger Current: 2 mA
Maximum Turn-On Time: 60 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99