BASH19MX2WT5G

onsemi
863-BASH19MX2WT5G
BASH19MX2WT5G

Mfr.:

Description:
Small Signal Switching Diodes High Voltage Switching Diode Series, +175C 120V, Switching Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,988

Stock:
7,988 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.496 $4.96
$0.359 $35.90
$0.242 $121.00
$0.183 $183.00
$0.163 $407.50
$0.142 $710.00
Full Reel (Order in multiples of 8000)
$0.082 $656.00
$0.078 $1,872.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
X2DFN2
120 VDC
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 175 C
BASH16MX2W
Reel
Cut Tape
Brand: onsemi
Maximum Diode Capacitance: 3 pF
Pd - Power Dissipation: 300 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

BASH16MX2W Small Signal Switching Diodes

onsemi BASH16MX2W Small Signal Switching Diodes are derived from the popular SOT-23 three-leaded device. The onsemi BASH16MX2W is designed for efficient switching in low-power surface mount applications. The device comes in the compact X2DFNW2 (1.0mm x 0.6mm) package, making it ideal for limited board space.