AR0234CSSM28SUKA0-CP2

onsemi
863-4CSSM28SUKA0-CP2
AR0234CSSM28SUKA0-CP2

Mfr.:

Description:
Image Sensors 1/2.6-inch 2.3 Mp CMOS Digital Image Sensor with Global Shutter 2.3MP 1/2.6"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$70.04 $70.04
$59.06 $295.30
$54.91 $549.10
$50.23 $1,255.75
$42.69 $2,134.50
$42.20 $4,220.00
$41.78 $10,445.00
500 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
CMOS Digital Image Sensor
1920 H x 1200 V
Monochrome
2.3 Megapixels
120 fps
3 um x 3 um
ODCSP-83
Tray
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Optical Format: 1/2.6 in
Product Type: Image Sensors
Series: AR0234CS
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

AR0234CS CMOS Digital Image Sensors

onsemi AR0234CS CMOS Digital Image Sensors are 2Mp CMOS digital image sensors with a 1/2.6" size and 1920 x 1200 pixel array. The onsemi AR0234CS sensors feature an innovative global shutter pixel design for accurate capture at 120x frames per second, providing clear, low-noise images in various lighting conditions. This sensor offers advanced camera functions like auto exposure control, windowing, row and column skip modes, pixel binning, and video/single frame modes. It's programmable via a simple two-wire serial interface, delivering clear, sharp images with leading global shutter efficiency. The devices are ideal for applications like scanning, autonomous mobility, surveillance, and industrial quality control.