SLQT1553-45

iNRCORE
673-SLQT1553-45
SLQT1553-45

Mfr.:

Description:
Audio Transformers / Signal Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$153.30 $153.30
$137.71 $1,377.10
$134.09 $3,352.25
$125.50 $5,020.00
$125.17 $15,020.40
280 Quote

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
Through Hole
- 55 C
+ 130 C
2 Channel
16 mm
16 mm
7.11 mm
Tube
Brand: iNRCORE
Maximum DC Resistance: 3.5 Ohms
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 40
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99