1000B-5016X

iNRCORE
673-1000B-5016X
1000B-5016X

Mfr.:

Description:
Audio Transformers / Signal Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$40.18 $40.18
$38.24 $382.40
$32.48 $974.40
$31.69 $3,802.80
$30.89 $8,340.30
$30.62 $15,616.20
1,020 Quote

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
SMD/SMT
1500 Vrms
- 40 C
+ 85 C
1 Channel
15.24 mm
7.87 mm
4.14 mm
Tube
Brand: iNRCORE
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 30
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99