S3G630-AG97-01

ebm-papst
5912-S3G630-AG97-01
S3G630-AG97-01

Mfr.:

Description:
EC Fans EC Axial Fan, 750x242mm Round, 400VAC, 190Pa, Sealed Ball, IP55, HyBlade

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,603.32 $2,603.32
10 Quote

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: EC Fans
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Axial Fan
750 mm
242 mm
750 mm
9445 m3/hr
400 VAC
77 dBA
1160 RPM
1.08 kW
Aluminum
Wire Lead
IP55
S3G630
Bearing Type: Ball
Brand: ebm-papst
Current Type: EC
Length: 750 mm
Product Type: EC Fans
Size: 750 mm x 242 mm Round
Factory Pack Quantity: 1
Tradename: HyBlade, S-Series
Unit Weight: 16.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.