REF100-11/12/2

ebm-papst
5912-REF100-11/12/2
REF100-11/12/2

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 104x25mm, 12VDC, 50.6CFM, 7.5W, 5400RPM, Ball, Open Collect Speed Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$145.84 $145.84
$130.58 $1,305.80
$114.09 $2,738.16

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
RoHS:  
Centrifugal Fan and Blower
DC
12 VDC
50.6 CFM (1.43 m3/min)
Ball
104 mm
25 mm
104 mm
REF100
IP20
Speed Signal, Open Collector Output
Brand: ebm-papst
Product Type: Blowers
Size: 104 mm x 25 mm Round
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Tradename: FlatPak
Part # Aliases: 9593507001
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599060
CAHTS:
8414590099
USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.