LZ120

ebm-papst
5912-LZ120
LZ120

Mfr.:

Description:
Fan Accessories Plug and Cord Set, Straight, 24 Inch Cable Length, UL/CSA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,181

Stock:
2,181 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.95 $9.95
$7.53 $75.30
$6.98 $209.40
$6.52 $391.20
$6.37 $764.40
$6.34 $1,711.80
$6.30 $3,213.00

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Cord Assemblies
Cord
2 ft
Straight 2-Prong Plug
Cords
Brand: ebm-papst
Color: Black
For Use With: All Types of fans with flat pins
Material: Polyvinyl Chloride (PVC)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9920120000
Unit Weight: 36.287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8414900090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST