614F

ebm-papst
5912-614F
614F

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x15mm, 15CFM, 29Pa, Sleeve, 2x Wire, Lock Sensor, IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
320
Expected 1/5/2026
1,241
212
Expected 4/5/2026
524
Expected 12/5/2026
505
Expected 26/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.77 $26.77
$21.96 $219.60
$20.50 $820.00
$20.17 $2,420.40
$19.36 $5,420.80

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
RoHS:  
Tubeaxial
60 mm
15 mm
60 mm
24 VDC
15 CFM
3900 RPM
Sleeve
27 dBA
IP20
1.1 W
Plastic
Wire Leads - 2
600F
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Life: 32500 Hours
Pressure Type: 29 Pa
Product Type: DC Fans
Size: 60 mm x 60 mm x 15 mm
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9291708612 VWCB060FJDDS 614 F 9291708612
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT/PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for motors and drives include ventilation and respiratory monitors, MRI/operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.