00250-2-2957

ebm-papst
5912-00250-2-2957
00250-2-2957

Mfr.:

Description:
Fan Accessories FlowGrid Fan Guard, UL 94-HB, for RadiCal 220/225/250 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$44.67 $44.67
$40.81 $408.10
$39.25 $981.25
$36.67 $1,833.50
$33.83 $3,383.00
$33.32 $8,330.00
$33.05 $16,525.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
205 mm x 38 mm
205 mm
220/225/250
Brand: ebm-papst
For Use With: Axial and Centrifugal Fans
Height: 205 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: FlowGrid/RadiCal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414901080
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST