21115E-00-01-01

eCOUNT Embedded
331-21115E
21115E-00-01-01

Mfr.:

Description:
Display Modules Multimedia Full-HD-Flatpanel Controller with Analog-RGB (VGA) via DVI-I, DVI-D, DisplayPort and PAL/NTSC/SECAM video inputs and Dual channel LVDS output, Commercial temperature 0 C to + 60 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$254.16 $254.16
$238.41 $11,920.50
100 Quote

Product Attribute Attribute Value Select Attribute
eCOUNT Embedded
Product Category: Display Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
CRTtoLCD-71
LCD Controllers
Full-HD-Flatpanel
1920 x 1200
Serial
Brand: eCOUNT Embedded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 179 mm x 114 mm x 16 mm
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 281.232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A001.a.5.a.3

CRTtoLCD Flat Panel Controllers

eCOUNT Embedded CRTtoLCD Flat Panel Controllers connect, convert, and scale analogue video signals to TFT-LCD displays. Supported input signals include Analog-RGB (VGA), DVI, DisplayPort, SGI, CVBS, and S-Video. Maximum output resolutions range from WUXGA (1920px × 1200px @60Hz) up to UHD (3840px x 2160px @60Hz). The CRTtoLCD Flat Panel Controllers include all the necessary functionality to design a full-featured LCD monitor. From a single +12V DC power supply, the CRTtoLCD Controllers generate all required supply voltages and power sequencing. The CRTtoLCD Controllers also offer support for LED or CCFL backlight dimming, controlled by PWM or absolute voltage level.