conga-QMX6/HSP3-T

congatec
787-016162
conga-QMX6/HSP3-T

Mfr.:

Description:
Heat Sinks Standard heatspreader (Heatstack Solution) for Qseven module conga-QMX6 with CPU in NON-LIDDED FCBGA Package.Threaded version (standoffs, M2.5)Intended for following QMX6 modules: * conga-QMX6/DC-1G eMMC4 (P/N 016102A) * conga-QMX6/QC-1G eMMC4 (P/N 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$28.87 $28.87
$27.84 $6,960.00
$27.80 $13,900.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Heat Sinks
RoHS:  
Heat Spreaders
BGA
Screw
Brand: congatec
Product Type: Heat Sinks
Series: conga-QMX6
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 16162 016162
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
CAHTS:
8542310000
USHTS:
8473305100
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8473300002
ECCN:
EAR99

QMX6/HSPx Heat Sinks

Congatec QMX6/HSPx Heat Sinks are standard heat spreaders for Qseven conga-QMX6 modules. The heat sinks available are:Conga-QMX6/HSP1-T:1mm gap padUsed for processors with LIDDED FCBGA packageConga-QMX6/HSP2-T: 2mm gap padUsed for processors with plastic MAP BGA packageConga-QMX6/HSP3-T: Heat stack solution Used for processors with open silicon FCBGA package.