conga-HPC/cTLH-CSP-HP-T

congatec
787-050853
conga-HPC/cTLH-CSP-HP-T

Mfr.:

Description:
CPU & Chip Coolers Standard passive cooling solution for high performance COM-HPC module conga-HPC/cTLH with integrated heatpipe, 29mm height. All standoffs are with M2.5mm thread.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$117.22 $117.22
$99.66 $996.60
$98.26 $2,456.50

Product Attribute Attribute Value Select Attribute
congatec
Product Category: CPU & Chip Coolers
29 mm
conga-HPC/cTLH Intel Tiger Lake-H
Brand: congatec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Part # Aliases: 050853
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000