SFH 4715AS

ams OSRAM
720-SFH4715AS
SFH 4715AS

Mfr.:

Description:
Infrared Emitters OSLON BLK IR EMIT HI PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,514

Stock:
23,514 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.25 $4.25
$3.10 $31.00
$2.42 $242.00
Full Reel (Order in multiples of 600)
$2.03 $1,218.00
$1.92 $2,304.00
$1.86 $4,464.00
$1.82 $8,736.00
9,600 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
900 mW/sr
1 A
3.2 V
5.8 W
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4715AS
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Tradename: OSLON
Viewing Angle: 80 deg
Part # Aliases: Q65113A3215 SFH 4715AS Q65111A6857
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

OSRAM Opto Semiconductors SFH471xAS OSLON Black Infrared LEDs

OSRAM SFH471xAS OSLON Black Infrared LEDs (IREDs) are small with more than one watt of optical power. The IR OSLON Black IREDs come in a small package with an integrated lens that allows superior compact arrangements of very high power density. They are perfect for applications like CCTV, machine vision, gesture recognition or infrared illumination for cameras.
Learn More

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® IR Black Series LEDs

ams OSRAM OSLON® IR Black Series LEDs are compact infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior compact arrangements of very high power density. OSRAM OSLON IR Black Series LEDs feature Nanostack™ chip technology, which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with a ±45° emission angle, the OSLON IR delivers 15% more output power than components without a lens. The ams OSRAM OSLON IR Black Series LEDs can last up to 50,000 hours at high drive currents, including models with a 940nm center of spectral emission and a radiant flux of 935mW at 1A. The IR OSLON Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.