LSY T676-P2R1-1-0+Q2S1-35

ams OSRAM
720-LSYT676P2R110Q2
LSY T676-P2R1-1-0+Q2S1-35

Mfr.:

Description:
Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,189

Stock:
9,189 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.709 $0.71
$0.439 $4.39
$0.291 $29.10
$0.238 $119.00
$0.22 $220.00
Full Reel (Order in multiples of 2000)
$0.204 $408.00
$0.192 $768.00
$0.177 $1,770.00
$0.17 $4,080.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
PLCC-4
Red, Yellow
639 nm, 595 nm
0.482 lm
120 deg
30 mA
2.3 V, 2.4 V
40 mW, 40 mW
Colorless
Round Flat
Non-Diffused
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.9 mm
Length: 3.3 mm
Luminous Intensity: 0.157 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Qualification: AEC-Q100
Series: LSY T676
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Multi-Color LEDs
Width: 3 mm
Part # Aliases: Q65110A2446
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.