KW CWLNM4.TK-S5S9-4L36M1-2686

ams OSRAM
720-KWCWLNS5S94L36M1
KW CWLNM4.TK-S5S9-4L36M1-2686

Mfr.:

Description:
White LEDs High-Efficiency Automotive LEDs for Headlamps

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,781

Stock:
2,781 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.81 $1.81
$1.26 $12.60
$0.941 $94.10
$0.799 $399.50
$0.752 $752.00
$0.749 $1,498.00
Full Reel (Order in multiples of 4000)
$0.635 $2,540.00
$0.619 $14,856.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
PCB Mount
415 lm
120 deg
1 A
3.1 V
1.925 mm
1.5 mm
0.74 mm
- 40 C
+ 135 C
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: OSLON
Type: Automotive
Part # Aliases: Q65115A1339
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSLON® Compact PL LEDs

ams OSRAM OSLON® Compact PL LEDs comprise single and multichip configurations for low/high beam applications. These LEDs offer best-in-class luminance performance and combine current UX:3 chip technology with a homogeneous light-emitting area. This results in the highest flux performance, ideal for easier optical design and thermal management. The ams OSRAMOSLON compact LEDs feature a 1mm2 notch-less chip, a 3-pad design with an electrically isolated thermal pad, improved color over angle, narrow brightness binning, and small z-tolerance. Typical applications include AFS headlamp systems, adaptive driving beams, daytime running lights, low beams, high beams, and turn indicators.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.