AS7343 EVK

ams OSRAM
985-AS7343EVKALS
AS7343 EVK

Mfr.:

Description:
Optical Sensor Development Tools MULTISPECTRAL SENSOR

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$506.63 $506.63

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:
Brand: ams OSRAM
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601167 Q65114A1544
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

AS7343 Sensor ALS Evaluation Kit

ams OSRAM AS7343 Sensor ALS Evaluation Kit evaluates the 14-channel AS7343 multi-spectral sensor. It comes with an integrated diffuser for improved ambient light measurements right out of the box. This ALS Evaluation Kit is suitable for making contactless measurements of ambient lighting conditions or characterizing light sources. The kit differs from the AS7343 Sensor Reflection EVK as the ALS version does not include illuminating LEDs on board. Rather, the ALS version of the EVK includes an optical diffuser in front of the sensor that spreads light evenly, reducing the directionality of the beam and helping to improve the field of view. The AS7343 Sensor ALS Evaluation Kit from ams OSRAM includes PC graphical user interface (GUI) software, which provides access to the sensor configuration and measurement data.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.