AS6223A-AWLT

ams OSRAM
985-AS6233A-AWLT
AS6223A-AWLT

Mfr.:

Description:
Board Mount Temperature Sensors AS6223 Digitial Temperature Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12,000
Expected 19/2/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.57 $1.57
$1.33 $6.65
$1.23 $12.30
$1.04 $52.00
$0.966 $96.60
$0.815 $407.50
$0.767 $767.00
$0.724 $1,448.00
$0.699 $3,495.00
Full Reel (Order in multiples of 12000)
$0.699 $8,388.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
0.09 C
- 40 C
+ 125 C
WLCSP
I2C
1.14 V
1.98 V
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: ams OSRAM
Operating Supply Current: 6 uA
Product: Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Series: AS62XX
Factory Pack Quantity: 12000
Subcategory: Sensors
Part # Aliases: Q65113A8918
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AS6223 Digital Temperature Sensors

ams OSRAM AS6223 Digital Temperature Sensors are a high-accuracy sensor system that communicates through a two-wire digital bus with other devices. The AS6223 IC includes a Si bandgap temperature sensor, an ADC, and a digital signal processor. The sensor is specifically designed for use in applications where a compact form factor with good performance is needed, such as in mobile devices that measure the temperature of the PCB and electronics. The tiny form factor and ultra-low power consumption (low operation and quiescent current) make the AS6223 ideal for mobile/battery-powered applications.