AS5601-SO_EK_ST

ams OSRAM
985-AS5601-SO_EK_ST
AS5601-SO_EK_ST

Mfr.:

Description:
Magnetic Sensor Development Tools 12-Bit Rotary Sensor Eval Kit USB I&P Bo

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$82.00 $82.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Kits
Magnetic Position Sensor
AS5601
3.3 V
Bulk
Brand: ams OSRAM
For Use With: AS5601-SO_EK_AB
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Series: AS5601
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600803 Q65114A1433
Unit Weight: 198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99