AS5247U-HTQT

ams OSRAM
985-AS5247U-HTQT
AS5247U-HTQT

Mfr.:

Description:
Board Mount Motion & Position Sensors ROTATIVE MOTOR CONTROL ON-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,402

Stock:
1,402 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.45 $26.45
$22.30 $111.50
$20.72 $207.20
$18.81 $470.25
$17.49 $874.50
$16.26 $1,626.00
$16.25 $4,062.50
$14.57 $7,285.00
$14.34 $14,340.00
Full Reel (Order in multiples of 2000)
$14.34 $28,680.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM, SPI
15 mA
4.5 V
5.5 V
+ 150 C
- 40 C
TQFP-32
SMD/SMT
Angle
Reel
Cut Tape
Brand: ams OSRAM
Compliance: AEC-Q100
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AS5x47U
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 507940016 Q65114A1221
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS5x47U Position Sensors

ams OSRAM AS5x47U Position Sensors are optimized to support BLDC motor communication for challenging and safety-critical automotive applications, such as electric power steering (EPS), transmission (gearbox, actuator), brake (actuator), and starter/alternator. These ams OSRAM AS5x47U high-resolution redundant rotary position sensors provide fast absolute angle measurement over a full 360° range. These devices feature a 150mW power dissipation rating, 100mA input current, and up to 7VDC supply voltage.