AS5245-HMFM

ams OSRAM
985-AS5245-HMFM
AS5245-HMFM

Mfr.:

Description:
Board Mount Motion & Position Sensors Redundant 12-Bit Rotary Sensor ABI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
500
Expected 19/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$48.90 $48.90
$44.92 $224.60
$43.44 $434.40
$43.08 $1,077.00
$42.63 $2,131.50
$42.62 $10,655.00
Full Reel (Order in multiples of 500)
$36.68 $18,340.00
1,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Quadrature
16 mA
3 V, 4.5 V
3.6 V, 5.5 V
+ 150 C
- 40 C
QFN-32
SMD/SMT
AEC-Q100
Angle
Magnetic
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5245
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 177710132 Q65114A0606
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99