AS5048A-HTSP

ams OSRAM
985-AS5048A-HTSP
AS5048A-HTSP

Mfr.:

Description:
Board Mount Motion & Position Sensors 14-bit High-Resolution Rotary Position Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,473

Stock:
3,473 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.16 $12.16
$9.45 $94.50
$8.70 $217.50
$7.52 $752.00
$7.14 $3,570.00
$6.77 $16,925.00
Full Reel (Order in multiples of 4500)
$6.77 $30,465.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.98
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Rotary Position Sensors
PWM, SPI
15 mA
3 V, 3.6 V
4.5 V, 5.5 V
+ 150 C
- 40 C
TSSOP-14
SMD/SMT
Angle
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 14 bit
Series: AS5048A
Factory Pack Quantity: 4500
Subcategory: Sensors
Part # Aliases: 187900008 Q65114A0751
Unit Weight: 2.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99