SKU106

Zipcores
257-SKU106
SKU106

Mfr.:

Description:
Programmable Logic IC Development Tools FMC-BRK Mezzanine Card Breakout board for all signals on the FMC connector

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
20
Expected 23/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$443.06 $443.06

Product Attribute Attribute Value Select Attribute
Zipcores
Product Category: Programmable Logic IC Development Tools
RoHS:  
Breakout Boards
FPGA
Artix-7, Kintex-7, Spartan-7, Virtex-7, UltraScale, UltraScale+, Versal SoC, Zynq SoC
Brand: Zipcores
Description/Function: FMC-BRK Mezzanine Card
Dimensions: 100 mm x 67 mm
For Use With: FPGA Development Board
Interface Type: ANSI/VITA 57.1 FMC, ANSI/VITA 57.4 FMC+
Operating Supply Voltage: 3.3 V, 12 V, Adjustable
Product Type: Programmable Logic IC Development Tools
Series: ZIP-FMC-BRK Rev. A.
Factory Pack Quantity: 3
Subcategory: Development Tools
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99

FPGA Boards & Kits

Zipcores FPGA Boards and Kits offer a range of development boards and FMC Mezzanine cards for design and development on Xilinx-based systems. The Zipcores FPGA boards feature a standard FMC low-pin or high-pin count connector. The HD-Video Development Board is a flexible video-processing platform for high-definition and standard-definition video applications (up to HD1080p). The FMC-DSP card is ideal for applications that require high-speed data acquisition and logging, software-defined radio, digital signal processing, and digital signal synthesis.

FMC-BRK Mezzanine Card

Zipcores FMC-BRK Mezzanine Card is a versatile FMC breakout-board and prototyping platform that conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard. The FMC-BRK Mezzanine Card is compatible with a wide range of baseboards and FMC-compliant systems. These include boards from Xilinx®, Intel®, Avnet®, and Digilent®.