ZDP323AA

ZiLOG
692-ZDP323AA
ZDP323AA

Mfr.:

Description:
Infrared Detectors Digital PIR Sensor; Dual Element with UART interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,130

Stock:
1,130 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.63 $5.63
$4.27 $42.70
$3.92 $98.00
$3.36 $336.00
$3.24 $1,296.00
$3.16 $3,792.00
$3.06 $8,568.00

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Infrared Detectors
Motion Sensors
PIR Sensor
- 40 C
+ 85 C
Brand: ZiLOG
Product Type: IR Detectors
Factory Pack Quantity: 400
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031499000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ZDP323 Digital Passive Infrared (PIR) Sensors

Zilog / IXYS ZDP323 Digital Passive Infrared (PIR) Sensors feature a dual-element PIR sensor with a communication interface for a fully integrated motion sensor. The digital PIR sensors deliver EMI immunity and digital signal processing for high-performance motion detection applications. The signal processing provides programmable gain, bandwidth, and detection thresholds, and the ZDP323 series offers either an I2C or UART communication interface. The Zilog / IXYS ZDP323 Digital PIR Sensors are available in a standard 4-pin metal TO-5 package and operate with most standard PIR lenses.