CC0402KRX7R9BB392

YAGEO
603-CC402KRX7R9BB392

CC0402KRX7R9BB392

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0402 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,421

Stock:

20,421 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$10.00)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.153 $0.15
$0.042 $0.42
$0.025 $2.50
$0.015 $15.00
$0.014 $35.00
Full Reel (Order in multiples of 10000)
$0.008 $80.00
$0.006 $300.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
YAGEO
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
3900 pF
50 VDC
X7R
10 %
0402
01005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
CC
Reel
Cut Tape
MouseReel
Brand: YAGEO
Capacitance - nF: 3.9 nF
Capacitance - uF: 0.0039 uF
Class: Class 2
Package/Case: 0402 (01005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: General Purpose and High Capacitance Surface Mount Ceramic Multilayer Capacitor
Unit Weight: 1.500 mg