MFA350PS24

XP Power
209-MFA350PS24
MFA350PS24

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, 350W U-Channel Power Supply

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$446.95 $446.95
$433.55 $2,167.75
$420.14 $4,201.40
$402.27 $10,056.75
112 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
361 W
85 VAC to 264 VAC
1 Output
24 VDC
14.5 A
U-Bracket
3 kVAC
86 %
Industrial
172.7 mm (6.799 in)
81.3 mm (3.201 in)
38.1 mm (1.5 in)
MFA350-420
Brand: XP Power
Compliance: CB Report, IEC, TUV, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 361 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 612 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.