MCE03US12

XP Power
209-MCE03US12
MCE03US12

Mfr.:

Description:
Power Supplies - Board Mount 3W PCB mount encapsulated medical AC-DC power supply, single output 12VDC 250mA

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.30 $16.30
$15.82 $79.10
$15.33 $153.30
$14.68 $440.40
$13.71 $1,371.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
3 W
80 VAC to 264 VAC
1 Output
12 VDC
250 mA
Through Hole
Encapsulated
4 kVAC
40.6 mm
19.1 mm
19.1 mm
MCE03
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 40.6 mm x 19.1 mm x 19.1 mm
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

MCE Series 3W to 40W Medical AC-DC Power Supplies

XP Power MCE Series 3W to 40W Medical AC-DC Power Supplies are PCB mount single-output AC-DC power supplies. These power supplies offer single-output voltages ranging from 3.3VDC to 48VDC and power outputs from 3W to 40W. The MCE AC-DC power supplies are designed specifically for medical applications with 2xMOPP isolation and are also suitable for Class II applications. These power supplies are available in open-frame and encapsulated mechanical formats and offer up to 88% high efficiency. The MCE power supplies feature 4kVAC input to output isolation and operate within the -25°C to 70°C temperature range. These AC-DC power supplies conform to the IEC Class II insulation rating and offer overvoltage, overload, and short-circuit protections. Typical applications include medical imaging, patient monitoring, surgical equipment, and patient treatment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.