DSF200LV

XP Power
209-DSF200LV
DSF200LV

Mfr.:

Description:
EMI Filter Circuits 200W mil-spec filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
18 VDC to 36 VDC
7 A
Solder Pin
- 40 C
+ 100 C
DSF-FSO
Bulk
Brand: XP Power
Compliance: CE
Height: 19.2 mm
Length: 31.9 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 6
Subcategory: Filters
Width: 39.9 mm
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
USHTS:
8536308000
ECCN:
EAR99

FEATURED PRODUCTS
XP POWER