DDC1524S09

XP Power
209-DDC1524S09
DDC1524S09

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 15W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
22
Expected 29/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$66.64 $66.64
$64.65 $323.25
$62.65 $626.50
$59.98 $1,499.50
$55.98 $5,598.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
13.5 W
24 V
9 V
36 V
9 V
1.5 A
1.5 kV
56.5 mm
18 mm
91 mm
Industrial
DDC15
Brand: XP Power
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99