AMM150PS27

209-AMM150PS27
AMM150PS27

Mfr.:

Description:
Desktop AC Adapters Power supply, 120 Watt switcher, medical desktop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
Universal
80 VAC to 264 VAC
1 Output
150 W
27 V
5.56 A
Medical
DIN Connector
4 Pin DIN Plug
1.2 m
85 %
AMM
AC Inlet Type: IEC-320
Approvals: CSA/cUL, EN, UL
Brand: XP Power
Compliance: CSA/cUL, EN, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 49.7 mm
Length: 207.6 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 82 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
TARIC:
8504408390