9774060243R

Wurth Elektronik
710-9774060243R
9774060243R

Mfr.:

Description:
Standoffs & Spacers WA-SMSI SMT Steel M2 Intrnl NonStop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105,354

Stock:
105,354 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.40 $1.40
$1.36 $13.60
$1.34 $33.50
$1.18 $59.00
$1.10 $110.00
Full Reel (Order in multiples of 500)
$0.791 $395.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Round Metric
M2
7.4 mm
Steel
4.35 mm
Tin
Female / Female
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Standoffs, Spacers & Supports
Series: WA-SMSI
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318190000
USHTS:
7318190000
TARIC:
8547200090
ECCN:
EAR99

SMT Spacers

Würth Elektronik SMT Spacers simplify the surface mount technology (SMT) assembly process while ensuring precision and durability. These innovative spacers enable quick, solderable installation, reducing assembly time and improving efficiency in electronic manufacturing. Ideal for maintaining accurate spacing and secure connections on PCBs, these SMT spacers from Würth Elektronik provide consistent performance and long-term reliability.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

SMSI SMD Steel Spacers

Würth Elektronik SMSI SMD Steel Spacers feature a 3.3mm to 9.2mm outside diameter range with M1.6 to M5 thread size range. They are designed for distances from 1mm to 16mm in the assembly of PCBs to housing and to other PCBs. These components utilize steel material with a tin-plated surface and instantly removable polyimide tape. The series offers strong holding forces and torques as well as a fast and precise process. Würth Elektronik SMSI SMD Steel Spacers have an operating temperature range of -55°C to +150°C. 

SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.