850617030001

Wurth Elektronik
710-850617030001
850617030001

Mfr.:

Description:
Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,083

Stock:
1,083 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.89 $3.89
$3.61 $36.10
$3.60 $90.00
$3.32 $166.00
$2.89 $289.00
$2.88 $720.00
$2.59 $1,295.00
$2.57 $2,570.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour, 500000 Cycle
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
WCAP-STSC
Bulk
Brand: Wurth Elektronik
Lead Diameter: 0.6 mm
Leakage Current: 8 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WCAP-STSC Double Layer Supercapacitors

Würth Elektronik WCAP-STSC Electric Double Layer Supercapacitors offer through-hole (THT) and snap-in versions with a capacitance range of 3F to 350F and a rated voltage of 2.7VDC. These supercapacitors feature large storing capacitance, 500K life cycles, and power output about 10x higher compared to the usual batteries. Würth Elektronik WCAP-STSC supercapacitors provide fast charging and discharging within seconds. The components conform to REACH and RoHS requirements and standards.