82551600

Wurth Elektronik
710-82551600
82551600

Mfr.:

Description:
Varistors WE-VS MOV SMD 1206 85VDC 0.6J 160pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,745

Stock:
3,745 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.40 $1.40
$1.11 $5.55
$0.973 $9.73
$0.801 $40.05
$0.702 $702.00
Full Reel (Order in multiples of 4000)
$0.702 $2,808.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Varistors
RoHS:  
REACH - SVHC:
WE-VS
MOVs
PCB Mount
SMD/SMT
1206 (3216 metric)
60 VAC
85 VDC
100 V
165 V
100 A
0.6 J
160 pF
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Height: 1.5 mm
Length: 3.2 mm
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: WE-VS SMT Varistors
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.