756507

Wurth Elektronik
710-756507
756507

Mfr.:

Description:
Power Management IC Development Tools Development Kit for SN6057 Fixed/Configurable Board w/16 WE-PPTI Transformers

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$276.61 $276.61

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Power Supply
SN6507
Brand: Wurth Elektronik
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Magl³C Power Module Evaluation Boards

Würth Elektronik Magl³C Power Module Evaluation Boards evaluate FDSM, FISM, LDHM, VDMM, VDRM, and VISM power modules. These boards assist designers to optimize the external circuitry of the power module in their application-specific requirements, enabling a quick design-in to aid in fast time to market.

SN6507 Development Kit

Würth Elektronik SN6507 Development Kit helps users test and assess the performance of a push-pull auxiliary supply with different configurations. This kit is based on the Texas Instruments SN6507DGQEVM evaluation board and provides a complete solution to evaluate the performance of the SN6507 IC. Würth Elektronik SN6507 Development Kit includes a fixed board (650796) with 24VIN to 15VOUT, a configurable board (650700) to support various application needs, and 16 transformer samples.