749024012

Wurth Elektronik
710-749024012
749024012

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100/1000 Base-T Transformer 1 Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,974

Stock:
1,974 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 175)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$30.36 $30.36
$29.26 $292.60
$29.20 $730.00
$27.63 $1,381.50
$27.59 $2,759.00
Full Reel (Order in multiples of 175)
$23.41 $4,096.75
$21.95 $7,682.50
2,450 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
SMD/SMT
350 uH
- 40 C
+ 85 C
28.57 mm
12.7 mm
12.7 mm
WE-LAN
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 175
Subcategory: Transformers
Unit Weight: 3.086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99

WE-LAN Transformers

Würth Elektronik WE-LAN Transformers are fully compliant with IEEE standards and designed with a robust internal layout for a long life. These surface-mount devices feature extended temperature ranges up to +125°C and are compatible with industrial Ethernet systems. Würth Elektronik WE-LAN Transformers are ideally suited for applications such as the Internet of Things (IoT), hubs, routers, switches, and IP cameras.

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.